342-020-521-101

Heilind Number:EDA342-020-521-101
Manufacturer:EDAC
Manufacturer Number:342-020-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-101

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With a single row design and Copper Alloy contact material, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing, along with 20 positions, offer versatility for various applications. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality even in harsh environments. Trust in this essential component for your board-to-board connections, a must-have in any electronic setup.