342-020-521-102

Heilind Number:EDA342-020-521-102
Manufacturer:EDAC
Manufacturer Number:342-020-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a single row layout with 20 positions, ensuring efficient data transfer. Operating at an amperage of 3A, it guarantees steady power delivery, while the UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability. Crafted with copper alloy contacts and a pitch of .1 inches, it facilitates precise and secure connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.