342-020-521-103

Heilind Number:EDA342-020-521-103
Manufacturer:EDAC
Manufacturer Number:342-020-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a single row configuration and a total of 20 positions, this connector offers ample room for your connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your board. Its straight mount orientation further streamlines installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your PCB assembly with this essential component, maximizing efficiency and performance.