342-020-521-104

Heilind Number:EDA342-020-521-104
Manufacturer:EDAC
Manufacturer Number:342-020-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for streamlined integration, it boasts a single row layout with 20 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable and secure connections. The green housing color adds a touch of visual distinction, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on prototypes or production units, this connector is a must-have for seamless board-to-board connectivity.