342-020-521-108

Heilind Number:EDA342-020-521-108
Manufacturer:EDAC
Manufacturer Number:342-020-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 20 positions, allowing seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your circuit board. Suitable for various applications, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic projects with this essential component, perfect for maintaining secure and efficient connections.