342-020-521-112

Heilind Number:EDA342-020-521-112
Manufacturer:EDAC
Manufacturer Number:342-020-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. Boasting a single row design with twenty positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Choose our Card Edge Connector for efficient and dependable connectivity solutions.