342-020-521-202

Heilind Number:EDA342-020-521-202
Manufacturer:EDAC
Manufacturer Number:342-020-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green hue, this connector not only stands out visually but also boasts robust functionality. With a current rating of 3 A, it ensures reliable power delivery in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and flame resistance. The two rows of copper alloy contacts, spaced at a pitch of .1 inch and .2 inch row spacing, offer secure and efficient connectivity. With a total of 20 positions, it facilitates multiple data pathways for enhanced performance. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential connector, a must-have in the realm of PCB connectivity.