342-020-521-203

Heilind Number:EDA342-020-521-203
Manufacturer:EDAC
Manufacturer Number:342-020-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless communication between boards. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 2-row configuration with a pitch of .1 inches and row spacing of .2 inches offers flexibility in board-to-board connections. Boasting 20 positions and an amperage rating of 3A, it can accommodate multiple signals with ease. Its straight mount orientation further simplifies installation, making it a must-have for electronic assemblies. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees stability even in demanding environments. Elevate your connectivity solutions with this high-quality component.