342-020-521-204

Heilind Number:EDA342-020-521-204
Manufacturer:EDAC
Manufacturer Number:342-020-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-204

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for optimal performance, this green connector features two rows of 20 positions each, ensuring seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is suitable for a wide range of applications. Upgrade your system with this essential component for reliable and high-speed data transfer.