342-020-521-207

Heilind Number:EDA342-020-521-207
Manufacturer:EDAC
Manufacturer Number:342-020-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green color, this connector not only adds a touch of style to your setup but also guarantees reliable performance. With a current rating of 3 A, it ensures efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. Equipped with two rows of copper alloy contacts, each with a pitch of .1 in and a spacing of .2 in, it provides a total of 20 positions for secure connections. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.