342-020-521-212

Heilind Number:EDA342-020-521-212
Manufacturer:EDAC
Manufacturer Number:342-020-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-521-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this green connector is not only visually appealing but also boasts a high amperage rating of 3 A, ensuring optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 in and .2 in between rows, this connector offers a total of 20 positions for versatile connectivity options on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various conditions. Perfect for applications in the category of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors, this component is a must-have for any electronics enthusiast or professional. Elevate your projects with reliable and efficient connectivity solutions.