342-020-523-101

Heilind Number:EDA342-020-523-101
Manufacturer:EDAC
Manufacturer Number:342-020-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-523-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 20 positions, it provides seamless connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mount orientations, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your PCB assembly with this essential component for optimal performance and longevity.