342-020-523-102

Heilind Number:EDA342-020-523-102
Manufacturer:EDAC
Manufacturer Number:342-020-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-523-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission, with an amperage of 3 A. Its single-row design with 20 positions and a .1-inch pitch offers seamless integration onto your PCBs, while the copper alloy contact material guarantees efficient signal transfer. With a mount orientation of Straight and an operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry, providing a secure and stable connection between boards. Explore the full range of our PCB connectors to find the perfect solution for your connectivity needs.