342-020-523-103

Heilind Number:EDA342-020-523-103
Manufacturer:EDAC
Manufacturer Number:342-020-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-523-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers a visually appealing touch but also ensures efficient power transfer with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. Its single row design with 20 positions and a .1-inch pitch facilitates seamless board-to-board connections, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your PCB assembly with this essential component.