342-020-523-107

Heilind Number:EDA342-020-523-107
Manufacturer:EDAC
Manufacturer Number:342-020-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-523-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 20 positions and a .1 inch pitch, offering optimal performance for your PCB needs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Its vibrant green color adds a touch of style, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronic components arsenal.