342-020-523-108

Heilind Number:EDA342-020-523-108
Manufacturer:EDAC
Manufacturer Number:342-020-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-523-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional design for seamless integration onto circuit boards. With a 3 A amperage rating, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. This single-row connector, with 20 positions, is perfect for various PCB applications. Crafted from high-quality Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it optimizes space utilization on your board. Operable in a wide temperature range from -40 to 105 °C, it is suitable for diverse operating environments. Explore seamless connectivity solutions with this essential component.