342-020-523-112

Heilind Number:EDA342-020-523-112
Manufacturer:EDAC
Manufacturer Number:342-020-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-523-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 20 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both reliability and visual appeal. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust in our connector for a seamless board-to-board connection, a vital component in your PCB assembly. Elevate your projects with our premium quality Card Edge Connector.