342-020-523-203

Heilind Number:EDA342-020-523-203
Manufacturer:EDAC
Manufacturer Number:342-020-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-523-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also offers reliable connectivity with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and durability. With two rows and a total of 20 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you need straight or right-angle mounting, this connector accommodates both orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component for your connectivity needs.