342-020-523-207

Heilind Number:EDA342-020-523-207
Manufacturer:EDAC
Manufacturer Number:342-020-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-523-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a current rating of 3A and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring two rows of Copper Alloy contacts and a pitch of .1", it offers seamless integration with your board setup. With a total of 20 positions and a straight mount orientation, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.