342-020-523-208

Heilind Number:EDA342-020-523-208
Manufacturer:EDAC
Manufacturer Number:342-020-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-523-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 20 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, trust in this connector for efficient signal transmission. Upgrade your connections today with this essential component.