342-020-524-101

Heilind Number:EDA342-020-524-101
Manufacturer:EDAC
Manufacturer Number:342-020-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-524-101

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector in a striking shade of green. Designed for seamless integration, this connector boasts a single row configuration with 20 positions, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.