342-020-524-102

Heilind Number:EDA342-020-524-102
Manufacturer:EDAC
Manufacturer Number:342-020-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both reliability and safety in your electronic applications. With a single row configuration and a total of 20 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in a temperature range from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is an essential component for your electronic projects. Elevate your PCB design with this high-quality connector, facilitating smooth and secure board-to-board connections.