342-020-524-104

Heilind Number:EDA342-020-524-104
Manufacturer:EDAC
Manufacturer Number:342-020-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and a single row housing, this connector boasts a sleek and efficient design. Engineered for optimal performance, it features a copper alloy contact material and UL 94V-0 thermoplastic polyester housing, ensuring durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The connector's 20 positions make it versatile for various applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for board-to-board connections, this connector is a essential component for any electronic project.