342-020-524-108

Heilind Number:EDA342-020-524-108
Manufacturer:EDAC
Manufacturer Number:342-020-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-524-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 20 copper alloy contact positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection in various operating environments, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Explore its versatility in enhancing connectivity in your next electronic project.