342-020-524-201

Heilind Number:EDA342-020-524-201
Manufacturer:EDAC
Manufacturer Number:342-020-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 20 positions each, ensuring seamless integration into your system. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek Green color, guarantees reliability in any environment. With Copper Alloy contacts, it offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal. Trust in its quality and performance for all your board-to-board PCB connection needs.