342-020-524-202

Heilind Number:EDA342-020-524-202
Manufacturer:EDAC
Manufacturer Number:342-020-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-524-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and 20 positions make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications.Upgrade your connections with this essential component.