342-020-524-203

Heilind Number:EDA342-020-524-203
Manufacturer:EDAC
Manufacturer Number:342-020-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring efficient power delivery with a 3 A amperage rating. With two rows of 20 positions each, it offers ample room for multiple connections, all with a pitch of .1 inches for precise alignment. The green color and straight mount orientation make it easy to identify and install, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for your board-to-board PCB connections, this connector is a must-have for any electronics project.