342-020-524-207

Heilind Number:EDA342-020-524-207
Manufacturer:EDAC
Manufacturer Number:342-020-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 20 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.