342-020-524-208

Heilind Number:EDA342-020-524-208
Manufacturer:EDAC
Manufacturer Number:342-020-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-524-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows and 20 positions, it offers ample space for seamless PCB connections. The green color adds a touch of visibility, while the straight mount orientation ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various projects in the realm of electronic engineering.