342-020-540-102

Heilind Number:EDA342-020-540-102
Manufacturer:EDAC
Manufacturer Number:342-020-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring reliable contact for your circuitry. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, providing both durability and visibility. With a low pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for your boards. The contact material is made of Copper Alloy, guaranteeing efficient conductivity. Suitable for a wide range of applications, it has an amperage rating of 3A and an operating temperature range of -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for your connectivity needs. Trust in its straight mount orientation and robust construction to optimize performance in your PCB layouts. Upgrade your assembly process with this essential component and experience seamless board-to-board connections.