342-020-540-103

Heilind Number:EDA342-020-540-103
Manufacturer:EDAC
Manufacturer Number:342-020-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With a single row configuration and 20 gold-plated Copper Alloy contacts, it guarantees reliable and efficient performance. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Whether you're working in extreme cold or heat, its wide operating temperature range of -40 to 105°C ensures consistent operation. Perfect for board-to-board connections, this connector is a crucial component for your electronic projects. Upgrade your setup with this essential piece today.