342-020-540-104

Heilind Number:EDA342-020-540-104
Manufacturer:EDAC
Manufacturer Number:342-020-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row and 20 positions, it offers seamless integration onto your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for straight mounting, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, a must-have in any electronic assembly project.