342-020-540-107

Heilind Number:EDA342-020-540-107
Manufacturer:EDAC
Manufacturer Number:342-020-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a single row layout and 20 positions, it facilitates efficient board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The connector supports an amperage of 3 A and operates smoothly within a wide temperature range from -40 to 105 °C. Whether you're building prototypes or mass-producing electronics, this green-colored connector is a must-have for your assembly line. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component, a staple in our diverse range of connector products.