342-020-540-112

Heilind Number:EDA342-020-540-112
Manufacturer:EDAC
Manufacturer Number:342-020-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a single row layout and a pitch of .1 inches, it offers precise alignment for optimal performance. The Copper Alloy contacts ensure secure and efficient power transmission, rated for up to 3 amps. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component, meeting your connectivity needs with ease and durability.