342-020-540-202

Heilind Number:EDA342-020-540-202
Manufacturer:EDAC
Manufacturer Number:342-020-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision in mind, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With a current rating of 3 A, it offers reliable power delivery for your electronic devices. Featuring two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches, it guarantees secure and efficient data transfer. With 20 available positions, this connector provides ample room for multiple connections on your circuit board. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Trust in its superior quality for all your board-to-board connectivity needs.