342-020-540-204

Heilind Number:EDA342-020-540-204
Manufacturer:EDAC
Manufacturer Number:342-020-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-204

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also offers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of 20 positions each, it provides ample room for seamless board-to-board connections. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it suits various applications. Operable in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component today.