342-020-540-207

Heilind Number:EDA342-020-540-207
Manufacturer:EDAC
Manufacturer Number:342-020-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and a total of 20 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for compact yet secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.