342-020-540-208

Heilind Number:EDA342-020-540-208
Manufacturer:EDAC
Manufacturer Number:342-020-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This vibrant Green connector, boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in any setting. With two rows of precision-crafted Copper Alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your board. Featuring 20 positions for ample connectivity, this straight-mount connector is designed to withstand extreme temperatures, from -40 to 105°C. Elevate your connection game with this essential component, a standout in our extensive range of PCB connectors.