342-020-540-212

Heilind Number:EDA342-020-540-212
Manufacturer:EDAC
Manufacturer Number:342-020-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-540-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in challenging environments. With two rows and 20 positions, it offers ample space for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board assembly. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Elevate your electronic projects with this essential component.