342-020-541-101

Heilind Number:EDA342-020-541-101
Manufacturer:EDAC
Manufacturer Number:342-020-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-541-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout and 20 positions, it offers seamless integration on your board. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its .1-inch pitch and .2-inch row spacing provide precise alignment. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.