342-020-541-102

Heilind Number:EDA342-020-541-102
Manufacturer:EDAC
Manufacturer Number:342-020-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-541-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color and boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3 A. Its single row design with 20 positions allows for seamless integration into your circuit board layout, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our connector to provide secure and efficient board-to-board connections in your electronic designs.