342-020-541-104

Heilind Number:EDA342-020-541-104
Manufacturer:EDAC
Manufacturer Number:342-020-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-541-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration. Featuring a vibrant Green color, it not only adds a pop of style but also offers reliable performance. Made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and a total of 20 positions, it provides ample connectivity options. The Copper Alloy contact material and .1 inch pitch guarantee secure and efficient data transmission. Perfect for straight mounting orientation, it fits effortlessly into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your PCB connections with this essential component.