342-020-541-108

Heilind Number:EDA342-020-541-108
Manufacturer:EDAC
Manufacturer Number:342-020-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-541-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision and durability in mind, this connector features a vibrant Green color and a single row configuration, making it ideal for various PCB setups. Boasting a 3 A amperage capacity, it ensures reliable power transmission in your systems. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and performance, even in demanding environments. Crafted with Copper Alloy contacts, it offers excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and efficient installation. The 20 available positions provide ample connectivity options, while the straight mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your projects with this essential component, a must-have in any engineer's toolkit.