342-020-541-202

Heilind Number:EDA342-020-541-202
Manufacturer:EDAC
Manufacturer Number:342-020-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-541-202

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures secure and reliable connectivity, while its .1-inch pitch and .2-inch row spacing allow for seamless integration. Offering 20 positions in straight mount orientation, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component in your electronics assembly.