342-020-541-203

Heilind Number:EDA342-020-541-203
Manufacturer:EDAC
Manufacturer Number:342-020-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, it features a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, this connector offers seamless integration with a pitch of .1 in and row spacing of .2 in. Boasting 20 positions, it ensures versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 - 105 °C make it suitable for various industrial applications. Elevate your PCB connectivity with this essential component.