342-020-541-207

Heilind Number:EDA342-020-541-207
Manufacturer:EDAC
Manufacturer Number:342-020-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-541-207

Detailed Description

Enhance connectivity in your electronic projects with this double-row Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission at a maximum of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Offering 20 positions across two rows, it caters to various connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your circuitry requirements. Explore our range of PCB connectors for more options.