342-020-541-212

Heilind Number:EDA342-020-541-212
Manufacturer:EDAC
Manufacturer Number:342-020-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its vibrant green color offers easy identification, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a 3A amperage rating, this connector is suitable for various power applications. Featuring two rows of copper alloy contacts and a .1-inch pitch, it allows for secure and efficient board-to-board connections. With a total of 20 positions and a straight mount orientation, it offers flexibility in design layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial environments. Upgrade your connectivity solutions with this essential component.