342-020-542-101

Heilind Number:EDA342-020-542-101
Manufacturer:EDAC
Manufacturer Number:342-020-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and visual appeal. Featuring a single row design with 20 positions, it offers ample space for efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a variety of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for use in diverse environments. Upgrade your PCB assembly with this high-quality component, perfect for board-to-board connections.