342-020-542-103

Heilind Number:EDA342-020-542-103
Manufacturer:EDAC
Manufacturer Number:342-020-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures robust performance. With a single row layout and 20 positions, it facilitates efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the 3A amperage rating supports power delivery. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your systems with this essential component for seamless and durable connections.