342-020-542-104

Heilind Number:EDA342-020-542-104
Manufacturer:EDAC
Manufacturer Number:342-020-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for high performance, this connector features a single row design with 20 positions, offering seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a low pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.